Adafruit Industries 3917
| Manufacturer | |
| MPN | 3917 |
| LCSC Part # | C20048535 |
| Packaging | - |
| Customer # | |
| Key Attributes | Lenses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Adafruit Industries | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These are plastic lenses with excellent clarity and good convexity. They even have a rim, making them easy to install through a 38mm cutout. This product is ideal for use with the Raspberry Pi Snake Eyes Bonnet guide or the Electronic Animated Eyes guide. Of course, they can also be used for other applications where convex lenses are needed.
Features
- Outer diameter: 40mm
- Inner diameter: 35mm
- Height: 15mm
- Focal length: 22mm
Applications
Uncanny Eyes for microcontroller or Raspberry Pi, Raspberry Pi Animated Eyes Bonnet Kit, Raspberry Pi Snake Eyes Bonnet Guide, Electronic Animated Eyes Guide, and more.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.7736 | $ 10.77 |
| 200+ | $ 4.2997 | $ 859.94 |
| 500+ | $ 4.1559 | $ 2077.95 |
| 1,000+ | $ 4.0848 | $ 4084.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Adafruit Industries | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These are plastic lenses with excellent clarity and good convexity. They even have a rim, making them easy to install through a 38mm cutout. This product is ideal for use with the Raspberry Pi Snake Eyes Bonnet guide or the Electronic Animated Eyes guide. Of course, they can also be used for other applications where convex lenses are needed.
Features
- Outer diameter: 40mm
- Inner diameter: 35mm
- Height: 15mm
- Focal length: 22mm
Applications
Uncanny Eyes for microcontroller or Raspberry Pi, Raspberry Pi Animated Eyes Bonnet Kit, Raspberry Pi Snake Eyes Bonnet Guide, Electronic Animated Eyes Guide, and more.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

