muRata MGN1S1212MC-R7
| Manufacturer | |
| MPN | MGN1S1212MC-R7 |
| LCSC Part # | C20046477 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Vin | 13.2V | |
| type | - | |
| Ripple Noise | 20mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 83.3mA | |
| Height | 4.3mm | |
| Frequency - Switching | 160kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 69% | |
| Length | 14.5mm | |
| Width | 12mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 155 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MGN1 series of DC-DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for GaN in bridge circuits. A choice of output voltages allows optimum drive levels for best system efficiency. The MGN1 series is characterised for high isolation requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGN1 industrial grade temperature rating and construction gives long service life and reliability.
Features
- 3kVAC Isolated
- 1W SM
- A choice of output voltages allows optimum drive levels for best system efficiency
- Characterised for high isolation requirements commonly seen in bridge circuits used in motor drives and inverters
- Industrial grade temperature rating and construction gives long service life and reliability
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1241 | $ 5.12 |
| 10+ | $ 4.9922 | $ 49.92 |
| 30+ | $ 4.9053 | $ 147.16 |
| 100+ | $ 4.8184 | $ 481.84 |
Standard Packaging155/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Vin | 13.2V | |
| type | - | |
| Ripple Noise | 20mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 83.3mA | |
| Height | 4.3mm | |
| Frequency - Switching | 160kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 69% | |
| Length | 14.5mm | |
| Width | 12mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 155 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MGN1 series of DC-DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for GaN in bridge circuits. A choice of output voltages allows optimum drive levels for best system efficiency. The MGN1 series is characterised for high isolation requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGN1 industrial grade temperature rating and construction gives long service life and reliability.
Features
- 3kVAC Isolated
- 1W SM
- A choice of output voltages allows optimum drive levels for best system efficiency
- Characterised for high isolation requirements commonly seen in bridge circuits used in motor drives and inverters
- Industrial grade temperature rating and construction gives long service life and reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

