LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 656C8734I2T product image
Images for reference only

CTS 656C8734I2T

Manufacturer
MPN
656C8734I2T
LCSC Part #
C2004248
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 87.351542MHz HCMOS SMD
DatasheetCTS 656C8734I2T
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9944$ 2.99
200+$ 1.1592$ 231.84
500+$ 1.1191$ 559.55
1,000+$ 1.099$ 1099.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD7050-6P
Current - Supply65mA
Operating Temperature-40℃~+85℃
Output TypeHCMOS
Frequency87.351542MHz
Voltage - Supply2.5V

Introduction

AI Translation

The CTS 656C is a low-cost, high-performance PLL clock oscillator with HCMOS output. Utilizing the latest IC technology, the 656C delivers excellent stability and low phase jitter performance.

Features

AI Translation
  • Ceramic SMT package
  • Low phase jitter, typical 600fs
  • Advanced PLL design using low fundamental frequency crystal
  • Frequency range 10 - 250MHz
  • +2.5V or +3.3V supply
  • Output enable function, pin 2 selectable
  • Tape and reel packaging, EIA-418 compliant

Applications

AI Translation
  • Broadcast video systems
  • Storage area networks
  • Broadband access
  • PCI Express
  • Network equipment
  • Ethernet/GbE/Synchronous Ethernet
  • Fibre Channel
  • Test & measurement

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
656C8733I2TCTSSimilarSMD7050-6P0$ 2.8261
656M8733I2TCTSSimilarSMD7050-6P0$ 2.8261
656M8734I2TCTSSimilarSMD7050-6P0$ 2.9944
656M8733C2TCTSSimilarSMD7050-6P0$ 2.8261
656M8734C2TCTSSimilarSMD7050-6P0$ 2.9018
View and Compare All Alternative Parts.