LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMBJ30CAHE3_B/H product image
  • SMBJ30CAHE3_B/H thumbnail 1
  • SMBJ30CAHE3_B/H thumbnail 2
  • SMBJ30CAHE3_B/H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SMBJ30CAHE3_B/HRoHS

Manufacturer
MPN
SMBJ30CAHE3_B/H
LCSC Part #
C20037751
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
TVS DIODE 30VWM 48.4VC SMB(DO-214AA)
Datasheetpdf iconVISHAY SMBJ30CAHE3_B/H
In-Stock: 430
430 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.24$ 1.20
50+$ 0.191$ 9.55
150+$ 0.1699$ 25.49
750+$ 0.1438$ 107.85
2,250+$ 0.1321$ 297.23
5,250+$ 0.1251$ 656.78
Standard Packaging750/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingSMB(DO-214AA)
Clamping Voltage48.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)12.4A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown36.8V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)30V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging750
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
  • AEC-Q101 qualified available

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.