VISHAY TVC3725CT-50R0JN-99-03
| Manufacturer | |
| MPN | TVC3725CT-50R0JN-99-03 |
| LCSC Part # | C20035003 |
| Packaging | - |
| Customer # | |
| Key Attributes | Specialized Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Specialized Resistors | |
| Manufacturer | VISHAY | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TVC3725CB-50R0JN-99-03 is a 50 ohm, BeO chip termination. It has an input power or 150 watts, while maintaining a constant mounting surface temperature of 100°C. It offers a frequency range from DC to 4 GHz.
Features
AI Translation
- BeO Material
- DC - 4 GHz Performance
- 150 Watt Input Power
- CB = Tin Lead over Nickel over Silver
- Solder Mountable
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.8685 | $ 16.87 |
| 200+ | $ 6.7313 | $ 1346.26 |
| 500+ | $ 6.5067 | $ 3253.35 |
| 1,000+ | $ 6.3952 | $ 6395.20 |
Standard Packaging25/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

