LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taoglas TFM.110A product image
Images for reference only

Taoglas TFM.110ARoHS

Manufacturer
MPN
TFM.110A
LCSC Part #
C20034911
Packaging
-
Customer #
Key Attributes
Multiband GNSS Front End
Datasheetpdf iconTaoglas TFM.110A

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Front End (LNA + PA)
ManufacturerTaoglas
Packaging-
FeaturesIntegrated low noise amplifier;Integrated RF filter;Multi-band support
Operating Temperature-40℃~+85℃
Voltage - Supply-
Applications-
Frequency Range-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Introduction

AI Translation

Surface Mount GNSS Front End Active Electronics Covering the full Multiband GNSS Spectrum excluding the L-Bands

Features

AI Translation
  • Two-stage LNA providing >25 dB Gain across all bands
  • Low Noise Figure: <3.5 dB in low bands and <4.0 dB in high bands
  • Vin ≡ +1.8 to +5.5 VDC
  • Easy to integrate surface-mount
  • Dimensions: 15 x 15 x 2.7 mm
  • RoHS & Reach Compliant
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 65.0379$ 65.04
200+$ 25.9501$ 5190.02
500+$ 25.0835$ 12541.75
800+$ 24.6549$ 19723.92
Standard Packaging800/Full Reel
Better price for more quantity?
$