Taoglas FXC.35.A.DG
| Produttore | |
| Cod. Prod. | FXC.35.A.DG |
| Cod. LCSC | C20034387 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | RFID Antennas RoHS |
| Scheda Tecnica | Taoglas FXC.35.A.DG |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RFID Antennas | |
| Produttore | Taoglas | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RFID Antennas | |
| Produttore | Taoglas |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
Circular Form Factor Flexible Near Field Communication Antenna
13.56 MHz Antenna Flexible Low-Profile Embedded Typical Read Range: 40 mm Diameter: 35 mm Thickness: 0.14 mm - FXC.35.A - NFC without Ferrite Thickness: 0.27 mm - FXC.35.A.dg - NFC with Ferrite Thickness: 0.27 mm - FXC.35.52.0075X.A.dg - NFC with Ferrite and 75 mm Twisted Cable
3M Adhesive, Peel-and-Stick
Taoglas FXR and FXC series high-performance NFC antennas are ideal for IoT and mobile devices, as well as applications such as contactless payment systems, access control, or RFID systems. The compact flexible NFC antennas feature a peel-and-stick backing for quick and easy installation inside plastic device enclosures or on internal batteries. For any NFC antenna connected to a battery, we offer models with a ferrite flux director to isolate the battery or other electronic components. Using the antenna on a conductive surface without a ferrite layer may result in degraded antenna communication performance.
Considering the wide variety of environments in which the antenna may be used, Taoglas offers three versions for each model in the FXR and FXC series. A standard version without ferrite and adhesive backing; a version with ferrite and adhesive backing; and a third version with ferrite and a 75 mm 28AWG twisted pair cable with ACH(F) connector.
Typical applications include:
- Mobile devices
- Wearable smart devices
- Payment terminals
- Device tracking and identification systems
- Access control
Applicazioni
- Mobile devices
- Wearable smart devices
- Payment terminals
- Device tracking and identification systems
- Access control
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.3421 | $ 3.34 |
| 200+ | $ 1.3337 | $ 266.74 |
| 400+ | $ 1.2895 | $ 515.80 |
| 1,000+ | $ 1.2673 | $ 1267.30 |
Package Standard200/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RFID Antennas | |
| Produttore | Taoglas | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RFID Antennas | |
| Produttore | Taoglas |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
Circular Form Factor Flexible Near Field Communication Antenna
13.56 MHz Antenna Flexible Low-Profile Embedded Typical Read Range: 40 mm Diameter: 35 mm Thickness: 0.14 mm - FXC.35.A - NFC without Ferrite Thickness: 0.27 mm - FXC.35.A.dg - NFC with Ferrite Thickness: 0.27 mm - FXC.35.52.0075X.A.dg - NFC with Ferrite and 75 mm Twisted Cable
3M Adhesive, Peel-and-Stick
Taoglas FXR and FXC series high-performance NFC antennas are ideal for IoT and mobile devices, as well as applications such as contactless payment systems, access control, or RFID systems. The compact flexible NFC antennas feature a peel-and-stick backing for quick and easy installation inside plastic device enclosures or on internal batteries. For any NFC antenna connected to a battery, we offer models with a ferrite flux director to isolate the battery or other electronic components. Using the antenna on a conductive surface without a ferrite layer may result in degraded antenna communication performance.
Considering the wide variety of environments in which the antenna may be used, Taoglas offers three versions for each model in the FXR and FXC series. A standard version without ferrite and adhesive backing; a version with ferrite and adhesive backing; and a third version with ferrite and a 75 mm 28AWG twisted pair cable with ACH(F) connector.
Typical applications include:
- Mobile devices
- Wearable smart devices
- Payment terminals
- Device tracking and identification systems
- Access control
Applicazioni
- Mobile devices
- Wearable smart devices
- Payment terminals
- Device tracking and identification systems
- Access control
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

