Storm Interface 70B00103
| Manufacturer | |
| MPN | 70B00103 |
| LCSC Part # | C20034008 |
| Packaging | - |
| Customer # | |
| Key Attributes | Accessories RoHS |
| Datasheet | Storm Interface 70B00103 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Accessories | |
| Manufacturer | Storm Interface | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Accessories | |
| Manufacturer | Storm Interface |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Storm 700 series keyboards are designed for wet or dirty environments. These modular keyboards are engineered to withstand the ingress of liquids and other contaminants, capable of enduring the harsh demands of modern industrial use. Keycap legend tiles can be configured for individual applications. The Storm 700 series is a rugged keyboard solution for harsh environments. In demanding or hostile environments, keyboard operators must be able to enter data quickly and accurately. To this end, key travel provides clear tactile feedback. Interchangeable keycap legend tiles allow selection of keycap graphics suited to any specific application. The Storm 700 series keyboards are compatible with Storm RS232 and USB keyboard encoders (applicable to 4-key, 12-key, and 16-key keyboards only).
Features
- Contact Bounce: 5ms max
- Contact Resistance: 100 ohms max
- Insulation Resistance: 50 M ohms min at 480V DC
- Breakdown Voltage (to housing): 500V AC max (60 seconds max)
- Operating Voltage: 24V DC max
- Operating Current: 50 mA max, 20 mA typical, 25 mA max
- Operating Temperature: -55°C to +125°C (-67°F to +257°F)
- Mechanical Life: 2 million cycles min
- Keycap Travel: 1.5mm nominal
- Actuation Force: 160g typical
- Sealing Torque: 0.14 - 0.16 Nm
- Connector: Locking 0.1 inch pitch gold-plated square pin connector, compatible with Molex 2695/6471 or 7720S series or similar female connectors
- Keypad Surface Material: Engineering-grade silicone rubber
- Keypad Chassis Material: Coated ferrous metal
- Contact Circuit Material: Nickel-gold plated FR4 PCB
- Ingress Protection: BS5490 Class IP67/EC529 Class IP67 when panel mounted
- Humidity: 90% RH at 40°C (104°F), 10 days max, non-condensing
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.8759 | $ 12.88 |
| 200+ | $ 5.138 | $ 1027.60 |
| 500+ | $ 4.9666 | $ 2483.30 |
Standard Packaging5/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Accessories | |
| Manufacturer | Storm Interface | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Accessories | |
| Manufacturer | Storm Interface |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Storm 700 series keyboards are designed for wet or dirty environments. These modular keyboards are engineered to withstand the ingress of liquids and other contaminants, capable of enduring the harsh demands of modern industrial use. Keycap legend tiles can be configured for individual applications. The Storm 700 series is a rugged keyboard solution for harsh environments. In demanding or hostile environments, keyboard operators must be able to enter data quickly and accurately. To this end, key travel provides clear tactile feedback. Interchangeable keycap legend tiles allow selection of keycap graphics suited to any specific application. The Storm 700 series keyboards are compatible with Storm RS232 and USB keyboard encoders (applicable to 4-key, 12-key, and 16-key keyboards only).
Features
- Contact Bounce: 5ms max
- Contact Resistance: 100 ohms max
- Insulation Resistance: 50 M ohms min at 480V DC
- Breakdown Voltage (to housing): 500V AC max (60 seconds max)
- Operating Voltage: 24V DC max
- Operating Current: 50 mA max, 20 mA typical, 25 mA max
- Operating Temperature: -55°C to +125°C (-67°F to +257°F)
- Mechanical Life: 2 million cycles min
- Keycap Travel: 1.5mm nominal
- Actuation Force: 160g typical
- Sealing Torque: 0.14 - 0.16 Nm
- Connector: Locking 0.1 inch pitch gold-plated square pin connector, compatible with Molex 2695/6471 or 7720S series or similar female connectors
- Keypad Surface Material: Engineering-grade silicone rubber
- Keypad Chassis Material: Coated ferrous metal
- Contact Circuit Material: Nickel-gold plated FR4 PCB
- Ingress Protection: BS5490 Class IP67/EC529 Class IP67 when panel mounted
- Humidity: 90% RH at 40°C (104°F), 10 days max, non-condensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

