ST M95P08-EXMNT/E
| Manufacturer | |
| Mfr. Part # | M95P08-EXMNT/E |
| LCSC Part # | C20033266 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | 8-Mbit Serial SPI Page EEPROM |
| Description | 1.6V~3.6V 8Mbit SPI SO-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6594 | $ 1.66 |
10+ | $ 1.4143 | $ 14.14 |
30+ | $ 1.2614 | $ 37.84 |
100+ | $ 1.1053 | $ 110.53 |
500+ | $ 1.0335 | $ 516.75 |
1,000+ | $ 1.0038 | $ 1003.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$