LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS 595DM000123DG product image
Images for reference only

SKYWORKS 595DM000123DG

Manufacturer
MPN
595DM000123DG
LCSC Part #
C20030036
Packaging
SMD5032-6P
Customer #
Key Attributes
SMD5032-6P Oscillators RoHS
DatasheetSKYWORKS 595DM000123DG
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.9664$ 18.97
200+$ 7.568$ 1513.60
500+$ 7.3153$ 3657.65
1,000+$ 7.1897$ 7189.70
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSKYWORKS
PackagingSMD5032-6P

Introduction

AI Translation

The Si595 voltage-controlled crystal oscillator (VCXO) uses Skyworks Solutions' advanced DSPLL® circuitry to deliver low-jitter clocks at high frequencies. The Si595 provides any-rate output frequencies from 10 to 810 MHz. Unlike traditional VCXOs, which require a different crystal for each output frequency, the Si595 uses a single fixed crystal to support a wide range of output frequencies. This IC-based approach leverages the excellent frequency stability and reliability of crystal resonators. In addition, DSPLL clock synthesis suppresses power supply noise, simplifying the task of generating low-jitter clocks in noisy environments. The Si595 IC-based VCXO can be factory-configured to meet a variety of user specifications, including frequency, supply voltage, output format, tuning slope, and absolute pull range (APR). Specific configurations are factory-programmed at time of shipment, eliminating the long lead times associated with custom oscillators.

Features

AI Translation
  • Arbitrary rate output frequency from 10 to 810 MHz
  • 3rd generation DSPLL® with excellent jitter performance
  • Internal fixed fundamental crystal frequency ensures high reliability and low aging rate
  • CMOS, LVPECL, LVDS, and CML outputs available
  • 3.3V, 2.5V, and 1.8V supply options
  • Industry-standard 5x7mm and 3.2x5mm packages
  • Lead-free/RoHS compliant
  • Operating temperature range: -40 to +85°C

Applications

AI Translation

SONET/SDH (OC-3/12/48), Networking, SD/HD SDI/3G SDI Video, FTTx, Clock Recovery and Jitter Cleaning PLL, FPGA/ASIC Clock Generation