SKYWORKS 595AD004664DG
| Manufacturer | |
| MPN | 595AD004664DG |
| LCSC Part # | C20030012 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | SMD7050-6P Oscillators RoHS |
| Datasheet | SKYWORKS 595AD004664DG |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SKYWORKS | |
| Packaging | SMD7050-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SKYWORKS |
| Type | Description | |
|---|---|---|
| Packaging | SMD7050-6P |
Introduction
The Si595 voltage-controlled crystal oscillator (VCXO) uses Skyworks Solutions' advanced DSPLL® circuitry to deliver low-jitter clocks at high frequencies. The Si595 provides any-rate output frequencies from 10 to 810 MHz. Unlike traditional VCXOs, which require a different crystal for each output frequency, the Si595 uses a single fixed crystal to support a wide range of output frequencies. This IC-based approach leverages the excellent frequency stability and reliability of crystal resonators. In addition, DSPLL clock synthesis suppresses power supply noise, simplifying the task of generating low-jitter clocks in noisy environments. The Si595 IC-based VCXO can be factory-configured to meet a variety of user specifications, including frequency, supply voltage, output format, tuning slope, and absolute pull range (APR). Specific configurations are factory-programmed at time of shipment, eliminating the long lead times associated with custom oscillators.
Features
- Arbitrary rate output frequency from 10 to 810 MHz
- 3rd generation DSPLL® with excellent jitter performance
- Internal fixed fundamental crystal frequency ensures high reliability and low aging rate
- CMOS, LVPECL, LVDS, and CML outputs available
- 3.3V, 2.5V, and 1.8V supply options
- Industry-standard 5x7mm and 3.2x5mm packages
- Lead-free/RoHS compliant
- Operating temperature range: -40 to +85°C
Applications
SONET/SDH (OC-3/12/48), Networking, SD/HD SDI/3G SDI Video, FTTx, Clock Recovery and Jitter Cleaning PLL, FPGA/ASIC Clock Generation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 28.8022 | $ 28.80 |
| 200+ | $ 11.493 | $ 2298.60 |
| 500+ | $ 11.1086 | $ 5554.30 |
| 1,000+ | $ 10.9194 | $ 10919.40 |
Standard Packaging50/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SKYWORKS | |
| Packaging | SMD7050-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SKYWORKS |
| Type | Description | |
|---|---|---|
| Packaging | SMD7050-6P |
Introduction
The Si595 voltage-controlled crystal oscillator (VCXO) uses Skyworks Solutions' advanced DSPLL® circuitry to deliver low-jitter clocks at high frequencies. The Si595 provides any-rate output frequencies from 10 to 810 MHz. Unlike traditional VCXOs, which require a different crystal for each output frequency, the Si595 uses a single fixed crystal to support a wide range of output frequencies. This IC-based approach leverages the excellent frequency stability and reliability of crystal resonators. In addition, DSPLL clock synthesis suppresses power supply noise, simplifying the task of generating low-jitter clocks in noisy environments. The Si595 IC-based VCXO can be factory-configured to meet a variety of user specifications, including frequency, supply voltage, output format, tuning slope, and absolute pull range (APR). Specific configurations are factory-programmed at time of shipment, eliminating the long lead times associated with custom oscillators.
Features
- Arbitrary rate output frequency from 10 to 810 MHz
- 3rd generation DSPLL® with excellent jitter performance
- Internal fixed fundamental crystal frequency ensures high reliability and low aging rate
- CMOS, LVPECL, LVDS, and CML outputs available
- 3.3V, 2.5V, and 1.8V supply options
- Industry-standard 5x7mm and 3.2x5mm packages
- Lead-free/RoHS compliant
- Operating temperature range: -40 to +85°C
Applications
SONET/SDH (OC-3/12/48), Networking, SD/HD SDI/3G SDI Video, FTTx, Clock Recovery and Jitter Cleaning PLL, FPGA/ASIC Clock Generation
C20030012 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

