LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS EZR32LG330F64R69G-C0R product image
Images for reference only

SILICON LABS EZR32LG330F64R69G-C0R

Manufacturer
MPN
EZR32LG330F64R69G-C0R
LCSC Part #
C20029611
Packaging
QFN-64(9x9)
Customer #
Key Attributes
QFN-64(9x9) RF Transceiver ICs RoHS
DatasheetSILICON LABS EZR32LG330F64R69G-C0R
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.9568$ 12.96
200+$ 5.1713$ 1034.26
500+$ 4.9983$ 2499.15
1,000+$ 4.9126$ 4912.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSILICON LABS
PackagingQFN-64(9x9)
FeaturesDMA function;Power-on reset function;Power-off reset function

Introduction

AI Translation

The EZR32LG Wireless MCUs are the latest in Silicon Labs family of wireless MCUs delivering a high-performance, low-energy wireless solution integrated into a small form factor package. By combining a high-performance sub-GHz RF transceiver with an energy efficient 32-bit MCU, the EZR32LG family provides designers the ultimate in flexibility with a family of pin-compatible devices that scale with 64/128/256 kB of flash and support Silicon Labs EZRadio or EZRadioPRO transceivers. The ultra-low power operating modes and fast wake-up times of the Silicon Labs energy friendly 32-bit MCUs, combined with the low transmit and receive power consumption of the sub-GHz radio, result in a solution optimized for battery powered applications.

Features

AI Translation
  • Silicon Labs’ first 32-bit Wireless MCUs
  • Based on ARM Cortex M3 (LG) and M4 (WG) CPU cores with 256 kB of flash and 32 kB RAM
  • Best-in-class RF performance with EZradio and EZRadioPro transceivers
  • Ultra-low power wireless MCU
  • Low transmit and receive currents
  • Ultra-low power standby and sleep modes
  • Fast wake-up time
  • Low energy sensor interface (LESENSE)
  • Rich set of peripherals including 12-bit ADC and DAC, multiple communication interfaces (USB, UART, SPI, I2C), multiple GPIO and timers
  • AES accelerator with 128/256-bit keys
  • ARM Cortex-M3 CPU platform
  • Up to 48 MHz
  • 64/128/256 kB Flash with 32 kB RAM
  • Hardware AES with 128/256-bit keys
  • Flexible Energy Management System
  • 20 nA @ 3 V Shutoff Mode
  • 0.65 μA @ 3 V Stop Mode
  • 211 μA/MHz @ 3 V Run Mode
  • Timers/Counters
  • 4x Timer/Counter
  • 4x3 Compare/Capture/PWM channels
  • Low Energy Timer
  • Real-Time Counter
  • 16/8-bit Pulse Counter
  • Watchdog Timer
  • Communication interfaces
  • 2x USART (UART/SPI)
  • 2x UART
  • 2x Low Energy UART
  • 2x I2C Interface with SMBus support
  • Universal Serial Bus (USB)
  • Ultra low power precision analog peripherals
  • 12-bit 1 Msamples/s ADC
  • On-chip temperature sensor
  • 12-bit 500 ksamples/s DAC
  • 2x Analog Comparator
  • 2x Operational Amplifier
  • Low Energy Sensor Interface (LESENSE)
  • Up to 38 General Purpose I/O pins
  • Frequency Range: 142 - 1050 MHz
  • Modulation: (G)FSK, 4(G)FSK, (G)MSK, OOK
  • Receive sensitivity up to -133 dBm
  • Up to +20 dBm max output power
  • Low active power consumption
  • 10/13 mA RX
  • 18 mA TX at +10 dBm
  • 6 mA @ 1.2 kbps (Preamble Sense)
  • Data rate = 100 bps to 1 Mbps
  • Excellent selectivity performance
  • 69 dB adjacent channel
  • 79 dB blocking at 1 MHz
  • Antenna diversity and T/R switch control
  • Highly configurable packet handler
  • TX and RX 64 byte FIFOs
  • Automatic frequency control (AFC)
  • Automatic gain control (AGC)
  • IEEE 802.15.4g compliant
  • Power-on Reset and Brown-Out Detector
  • Debug Interface
  • Temperature range -40 to 85 °C
  • Single power supply 1.98 to 3.8 V
  • QFN64 package

Applications

AI Translation
  • Energy, gas, water, and smart metering
  • Alarm and security systems
  • Health and fitness applications
  • Building and home automation
  • Consumer electronics

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
EZR32LG330F64R69G-C0SILICON LABSQFN-64(9x9)0$ 7.7975