LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EXB-U34153JV product image
Images for reference only

PANASONIC EXB-U34153JVRoHS

Manufacturer
MPN
EXB-U34153JV
LCSC Part #
C20028209
Packaging
0606
Customer #
Key Attributes
RES ARRAY 2 RES 15kΩ 0606
Datasheetpdf iconPANASONIC EXB-U34153JV

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerPANASONIC
Packaging0606
Number of Resistors2
Number of Pins4
Tolerance±5%
Resistance15kΩ
Power(Watts)63mW
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • High sulfurization resistance achieved via silver-palladium-based internal electrodes
  • 2 resistors in 0.8mm×0.6mm size (0302 inch size): EXBU14
  • 4 resistors in 1.4mm×0.6mm size (0502 inch size): EXBU18
  • 2 resistors in 1.0mm×1.0mm size (0404 inch size): EXBU24
  • 4 resistors in 2.0mm×1.0mm size (0804 inch size): EXBU28
  • 8 resistors in 3.8mm×1.6mm size (1506 inch size): EXBU2H
  • 2 resistors in 1.6mm×1.6mm size (0606 inch size): EXBU34
  • 4 resistors in 3.2mm×1.6mm size (1206 inch size): EXBU38
  • Improved placement efficiency — resistor arrays offer 2×, 4×, or 8× the placement efficiency of standard chip resistors
  • Reference standards: IEC 60115-9, JIS C 5201-9, EIAJ RC-2129
  • AEC-Q200 compliant (EXBU2, EXBU3)
  • RoHS compliant
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1242$ 0.12
200+$ 0.0496$ 9.92
500+$ 0.0479$ 23.95
1,000+$ 0.0471$ 47.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$