PANASONIC EXB-U28134JX
| Hersteller | |
| Herst.-Teilenr. | EXB-U28134JX |
| LCSC-Nr. | C20027811 |
| Verp. | 0804 |
| Kundennummer | |
| Hauptmerkm. | RES ARRAY 4 RES 130kΩ 0804 |
| Datenblatt | PANASONIC EXB-U28134JX |
| Alternativteile | 4 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Resistor Networks, Arrays | |
| Hersteller | PANASONIC | |
| Verp. | 0804 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±5% | |
| Resistance | 130kΩ | |
| Power(Watts) | 63mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Resistor Networks, Arrays | |
| Hersteller | PANASONIC | |
| Verp. | 0804 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 |
| Typ | Beschreibung | |
|---|---|---|
| Tolerance | ±5% | |
| Resistance | 130kΩ | |
| Power(Watts) | 63mW | |
| Temperature Coefficient | ±200ppm/℃ |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High sulfurization resistance achieved via silver-palladium-based internal electrodes
- 2 resistors in 0.8mm×0.6mm size (0302 inch size): EXBU14
- 4 resistors in 1.4mm×0.6mm size (0502 inch size): EXBU18
- 2 resistors in 1.0mm×1.0mm size (0404 inch size): EXBU24
- 4 resistors in 2.0mm×1.0mm size (0804 inch size): EXBU28
- 8 resistors in 3.8mm×1.6mm size (1506 inch size): EXBU2H
- 2 resistors in 1.6mm×1.6mm size (0606 inch size): EXBU34
- 4 resistors in 3.2mm×1.6mm size (1206 inch size): EXBU38
- Improved placement efficiency — resistor arrays offer 2×, 4×, or 8× the placement efficiency of standard chip resistors
- Reference standards: IEC 60115-9, JIS C 5201-9, EIAJ RC-2129
- AEC-Q200 compliant (EXBU2, EXBU3)
- RoHS compliant
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Resistor Networks, Arrays | |
| Hersteller | PANASONIC | |
| Verp. | 0804 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±5% | |
| Resistance | 130kΩ | |
| Power(Watts) | 63mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Resistor Networks, Arrays | |
| Hersteller | PANASONIC | |
| Verp. | 0804 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 |
| Typ | Beschreibung | |
|---|---|---|
| Tolerance | ±5% | |
| Resistance | 130kΩ | |
| Power(Watts) | 63mW | |
| Temperature Coefficient | ±200ppm/℃ |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High sulfurization resistance achieved via silver-palladium-based internal electrodes
- 2 resistors in 0.8mm×0.6mm size (0302 inch size): EXBU14
- 4 resistors in 1.4mm×0.6mm size (0502 inch size): EXBU18
- 2 resistors in 1.0mm×1.0mm size (0404 inch size): EXBU24
- 4 resistors in 2.0mm×1.0mm size (0804 inch size): EXBU28
- 8 resistors in 3.8mm×1.6mm size (1506 inch size): EXBU2H
- 2 resistors in 1.6mm×1.6mm size (0606 inch size): EXBU34
- 4 resistors in 3.2mm×1.6mm size (1206 inch size): EXBU38
- Improved placement efficiency — resistor arrays offer 2×, 4×, or 8× the placement efficiency of standard chip resistors
- Reference standards: IEC 60115-9, JIS C 5201-9, EIAJ RC-2129
- AEC-Q200 compliant (EXBU2, EXBU3)
- RoHS compliant
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Typ | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

