PANASONIC EXB-U18751JX
| Manufacturer | |
| MPN | EXB-U18751JX |
| LCSC Part # | C20027096 |
| Packaging | 0502 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 750Ω 0502 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 0502 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±5% | |
| Resistance | 750Ω | |
| Power(Watts) | 31mW | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High sulfurization resistance achieved via silver-palladium-based internal electrodes
- 2 resistors in 0.8mm×0.6mm size (0302 inch size): EXBU14
- 4 resistors in 1.4mm×0.6mm size (0502 inch size): EXBU18
- 2 resistors in 1.0mm×1.0mm size (0404 inch size): EXBU24
- 4 resistors in 2.0mm×1.0mm size (0804 inch size): EXBU28
- 8 resistors in 3.8mm×1.6mm size (1506 inch size): EXBU2H
- 2 resistors in 1.6mm×1.6mm size (0606 inch size): EXBU34
- 4 resistors in 3.2mm×1.6mm size (1206 inch size): EXBU38
- Improved placement efficiency — resistor arrays offer 2×, 4×, or 8× the placement efficiency of standard chip resistors
- Reference standards: IEC 60115-9, JIS C 5201-9, EIAJ RC-2129
- AEC-Q200 compliant (EXBU2, EXBU3)
- RoHS compliant
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1473 | $ 0.15 |
| 200+ | $ 0.0588 | $ 11.76 |
| 500+ | $ 0.0568 | $ 28.40 |
| 1,000+ | $ 0.0559 | $ 55.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 0502 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±5% | |
| Resistance | 750Ω | |
| Power(Watts) | 31mW | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High sulfurization resistance achieved via silver-palladium-based internal electrodes
- 2 resistors in 0.8mm×0.6mm size (0302 inch size): EXBU14
- 4 resistors in 1.4mm×0.6mm size (0502 inch size): EXBU18
- 2 resistors in 1.0mm×1.0mm size (0404 inch size): EXBU24
- 4 resistors in 2.0mm×1.0mm size (0804 inch size): EXBU28
- 8 resistors in 3.8mm×1.6mm size (1506 inch size): EXBU2H
- 2 resistors in 1.6mm×1.6mm size (0606 inch size): EXBU34
- 4 resistors in 3.2mm×1.6mm size (1206 inch size): EXBU38
- Improved placement efficiency — resistor arrays offer 2×, 4×, or 8× the placement efficiency of standard chip resistors
- Reference standards: IEC 60115-9, JIS C 5201-9, EIAJ RC-2129
- AEC-Q200 compliant (EXBU2, EXBU3)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

