LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASFL1-106.250MHZ-EC-T product image
Images for reference only

ABRACON ASFL1-106.250MHZ-EC-TRoHS

Manufacturer
MPN
ASFL1-106.250MHZ-EC-T
LCSC Part #
C2002699
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 106.25MHz HCMOS TTL SMD
Datasheetpdf iconABRACON ASFL1-106.250MHZ-EC-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2118$ 2.21
200+$ 0.8567$ 171.34
500+$ 0.8258$ 412.90
1,000+$ 0.8119$ 811.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD5032-4P
Output TypeHCMOS;TTL
Operating Temperature-20℃~+70℃
Voltage - Supply3.3V
Current - Supply85mA
Frequency106.25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Tri state function
  • Suitable for high density SMT
  • Available tight stability option (±20ppm)
  • Seam sealed package assures high reliability performance
  • Suitable for RoHS compliant reflow process

Applications

AI Translation
  • CCD clock for VTR camera
  • Equipment connected to PC or PC cards
  • Thin equipment
  • Wireless communication
  • PDA, Laptop computer