PANASONIC EXB-E10C750J
| Manufacturer | |
| MPN | EXB-E10C750J |
| LCSC Part # | C20026472 |
| Packaging | 1608 |
| Customer # | |
| Key Attributes | RES ARRAY 8 RES 75Ω 1608 |
| Description | 8 ±5% 75Ω 63mW ±200ppm/℃ 1608 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 1608 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.4087 | $ 0.41 |
200+ | $ 0.1631 | $ 32.62 |
500+ | $ 0.1577 | $ 78.85 |
1,000+ | $ 0.155 | $ 155.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$