PANASONIC EXB-24AT9AR5X
| Manufacturer | |
| Mfr. Part # | EXB-24AT9AR5X |
| LCSC Part # | C20025541 |
| Package | - |
| Customer # | |
| Key Attributes | Single Chip Unbalanced T Type Attenuator Circuit |
| Description | 40mW 0Hz~3GHz Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | PANASONIC | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.15 | $ 0.15 |
200+ | $ 0.0599 | $ 11.98 |
500+ | $ 0.0579 | $ 28.95 |
1,000+ | $ 0.0569 | $ 56.90 |
Standard Packaging 10000/Full
Reel | ||