LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

PANASONIC ERJ-12SF8872U

Produttore
Cod. Prod.
ERJ-12SF8872U
Cod. LCSC
C20019989
Imballo
2010
Numero Cliente
Attr. chiave
RES 88.7kΩ ±1% 0.75W 2010
Scheda TecnicaPANASONIC ERJ-12SF8872U
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Resistors/Chip Resistor - Surface Mount
ProduttorePANASONIC
Imballo2010
Resistance88.7kΩ
Power(Watts)750mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Caratteristiche

Traduzione AI
  • Current sensing resistors
  • Compact and lightweight
  • Low resistance and high accuracy achieved through proprietary thick-film resistive elements and special electrode structure
  • Compatible with reflow and wave soldering
  • High power via dual-sided resistive element structure that suppresses temperature rise: ERJ2LW, 3LW, 6LW, 2BW, 3BW, 6BW, 8BW, 6CW, 8CW
  • Low TCR: ±75×10⁻⁶/K (ERJ6CW, ERJ8CW)
  • Low resistance value: down to 5 mΩ for thick-film resistors (ERJ3LW, 6LW)
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2144
  • AEC-Q200 compliant
  • RoHS compliant