TI TVP5160PNP
| Manufacturer | |
| MPN | TVP5160PNP |
| LCSC Part # | C20015 |
| Packaging | HLQFP-128(14x14) |
| Customer # | |
| Key Attributes | NTSC/PAL/SECAM/Component 2x10-Bit Digital Video Decoder |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Encoders, Decoders, Converters | |
| Manufacturer | TI | |
| Packaging | HLQFP-128(14x14) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Interface | I2C | |
| Features | Built-in phase-locked loop;Programmable gain amplifier | |
| Data Rate | 540Mbps | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.9626 | $ 12.96 |
| 10+ | $ 12.5096 | $ 125.10 |
Standard Packaging150/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



