LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ENW-89815C4KF product image
Images for reference only

PANASONIC ENW-89815C4KF

Manufacturer
MPN
ENW-89815C4KF
LCSC Part #
C20013112
Packaging
-
Customer #
Key Attributes
RF Transceiver Modules and Modems
DatasheetPANASONIC ENW-89815C4KF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 74.5414$ 74.54
200+$ 29.7434$ 5948.68
500+$ 28.7485$ 14374.25
1,000+$ 28.2579$ 28257.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerPANASONIC
Packaging-
FeaturesEncryption function

Introduction

AI Translation

PAN1455/1555 is a short-range class 2 module for implementing Bluetooth functionality into various electronic devices. The module consists of three major parts; a baseband controller, a EEPROM memory and a radio that operates in the license-free 2.45 GHz ISM band. The module is listed as a Bluetooth End Product (EPL). Customers have to list their product under the BT QDID: B015522 Communication between the module and the host controller is carried out normally via UART. Otional via below interfaces.

Features

AI Translation
  • Bluetooth specification v2.0+EDR (Enhanced Data Rate)
  • CSR BlueCore6-ROM inside
  • Complete Co-location and Co-existence with IEEE 802.11 (AWMA, AFH and SFH)
  • Fast Connection Setup
  • Extended SCO Link
  • RF output power class 2 with power control
  • Supply Voltage 3.0V to 3.6V
  • Internal crystal oscillator (26MHz, 14.7456 MHz and 32 kHz for deep sleep)
  • Surface mount type
  • Built-in shielding to be compliant to FCC
  • Full Bluetooth data rate up to 2178kbps asymmetric
  • Support for all Bluetooth power saving modes (Park, Sniff, Hold)
  • Support for very low-power modes (deep sleep and power down)
  • Otional support for ultra-low-power mode. Standby with Battery-Backup
  • PCM Interface Master / Slave supporting 13 or 16 bit linear, 8 bit μ-law or A-law Codecs and CVSD transcoders on up to 3 SCO channels
  • Full 8- to 128-bit encryption
  • High sensitivity design (-86 dBm typ.)
  • 3 UART, USB, I2C and SPI Interface
  • 18 GPIO’s for individual usage for your embedded software
  • 3 Channel ADC and 1 Channel DAC
  • Manufactured in conformance with RoHS

Applications

AI Translation
  • All Embedded Wireless Applications
  • Access Points
  • Printer Adapters
  • Printers
  • Scanners
  • Wireless Sensors
  • Computers and Peripherals
  • Industrial Control Applications