LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ECW-F2W475JAQ product image
Images for reference only

PANASONIC ECW-F2W475JAQRoHS

Manufacturer
MPN
ECW-F2W475JAQ
LCSC Part #
C20011212
Packaging
Through Hole,P=22.5mm
Customer #
Key Attributes
4.7uF -40℃~+105℃ ±5% Through Hole,P=22.5mm Film Capacitors RoHS
Datasheetpdf iconPANASONIC ECW-F2W475JAQ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.5507$ 5.55
200+$ 2.2154$ 443.08
500+$ 2.1413$ 1070.65
1,000+$ 2.1043$ 2104.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerPANASONIC
PackagingThrough Hole,P=22.5mm
Capacitance4.7uF
Operating Temperature-40℃~+105℃
Tolerance±5%

Introduction

AI Translation

Designed specifically for high-frequency and high-current applications.

Features

AI Translation
  • Compact size
  • Excellent frequency characteristics
  • Low loss
  • Low hum noise
  • 85℃, 85% RH, 500VDC, 500 hours (630VDC)
  • RoHS compliant

Applications

AI Translation
  • 250VDC, 630VDC: High-frequency and high-current circuits
  • 450VDC: Active filter circuits