Melexis MLX91377GGO-ADB-080-RE
| Manufacturer | |
| MPN | MLX91377GGO-ADB-080-RE |
| LCSC Part # | C20009958 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | TSSOP-16 Linear, Compass (ICs) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Melexis | |
| Packaging | TSSOP-16 | |
| Sensitivity | - | |
| Features | Output short-circuit protection;Reverse power protection;Output voltage clamp | |
| Current - Supply | 11mA | |
| Operating Temperature | -40℃~+160℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Melexis | |
| Packaging | TSSOP-16 | |
| Sensitivity | - | |
| Features | Output short-circuit protection;Reverse power protection;Output voltage clamp |
| Type | Description | |
|---|---|---|
| Current - Supply | 11mA | |
| Operating Temperature | -40℃~+160℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
Introduction
MLX91377 is a monolithic magnetic position processing IC. It consists of a Hall-effect magnetic front-end, an analog-to-digital signal conditioner, a DSP for advanced signal processing, and an output stage driver. MLX91377 is sensitive to the magnetic flux density applied perpendicular to the IC (i.e., Bz). This enables MLX91377, combined with the appropriate magnetic circuit, to decode the absolute position or linear displacement of any moving magnet. It allows the design of contactless position sensors, which are frequently required in automotive and industrial applications. MLX91377 offers two output modes. First, the IC supports SPC frames encoded according to the safe sensor format. Through programming, MLX91377 can also be configured to output an analog signal.
Features
- Linear Hall effect sensor IC
- On-chip signal processing for robust and accurate sensing
- Programmable measurement range
- Programmable linear transfer characteristics (4 or 8 multi-point, or 16 or 32 piecewise linear)
- Selectable SPC or analog output mode
- SAE J2716 APR2016 SENT
- ISO26262 ASIL
- ASIL-C independent safety element for SPC output; ASIL-B independent safety element capability for analog output
- 48-bit programmable ID
- Dual-chip (fully redundant) — TSSOP-16 package, RoHS compliant
- AEC Q-100 Grade 0 qualified
Applications
Steering torque sensors, acceleration/braking/clutch sensors, absolute linear position sensors, float level sensors, non-contact potentiometers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.7051 | $ 12.71 |
| 200+ | $ 5.0699 | $ 1013.98 |
| 500+ | $ 4.9013 | $ 2450.65 |
| 1,000+ | $ 4.8163 | $ 4816.30 |
Standard Packaging4500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Melexis | |
| Packaging | TSSOP-16 | |
| Sensitivity | - | |
| Features | Output short-circuit protection;Reverse power protection;Output voltage clamp | |
| Current - Supply | 11mA | |
| Operating Temperature | -40℃~+160℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Melexis | |
| Packaging | TSSOP-16 | |
| Sensitivity | - | |
| Features | Output short-circuit protection;Reverse power protection;Output voltage clamp |
| Type | Description | |
|---|---|---|
| Current - Supply | 11mA | |
| Operating Temperature | -40℃~+160℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
Introduction
MLX91377 is a monolithic magnetic position processing IC. It consists of a Hall-effect magnetic front-end, an analog-to-digital signal conditioner, a DSP for advanced signal processing, and an output stage driver. MLX91377 is sensitive to the magnetic flux density applied perpendicular to the IC (i.e., Bz). This enables MLX91377, combined with the appropriate magnetic circuit, to decode the absolute position or linear displacement of any moving magnet. It allows the design of contactless position sensors, which are frequently required in automotive and industrial applications. MLX91377 offers two output modes. First, the IC supports SPC frames encoded according to the safe sensor format. Through programming, MLX91377 can also be configured to output an analog signal.
Features
- Linear Hall effect sensor IC
- On-chip signal processing for robust and accurate sensing
- Programmable measurement range
- Programmable linear transfer characteristics (4 or 8 multi-point, or 16 or 32 piecewise linear)
- Selectable SPC or analog output mode
- SAE J2716 APR2016 SENT
- ISO26262 ASIL
- ASIL-C independent safety element for SPC output; ASIL-B independent safety element capability for analog output
- 48-bit programmable ID
- Dual-chip (fully redundant) — TSSOP-16 package, RoHS compliant
- AEC Q-100 Grade 0 qualified
Applications
Steering torque sensors, acceleration/braking/clutch sensors, absolute linear position sensors, float level sensors, non-contact potentiometers
C20009958 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| Type | Details |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |

