TM(Shenzhen Titan Micro Elec) TM1637
| Manufacturer | TM(Shenzhen Titan Micro Elec)Asian Brands |
| MPN | TM1637 |
| LCSC Part # | C20001 |
| Packaging | SOP-20-300mil |
| Customer # | |
| Key Attributes | Special-purpose circuit for LED driver control |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | SOP-20-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Configuration | 8 Segment x 6 Digit | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 500kHz | |
| Pd - Power Dissipation | 400mW | |
| Quiescent Current | - | |
| Interface | I²C | |
| Features | Built-in auto blanking;PWM dimming;Internal reset function | |
| Segment Drive Current | 80mA | |
| Digit Drive Current | 20mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | SOP-20-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Configuration | 8 Segment x 6 Digit | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 500kHz |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 400mW | |
| Quiescent Current | - | |
| Interface | I²C | |
| Features | Built-in auto blanking;PWM dimming;Internal reset function | |
| Segment Drive Current | 80mA | |
| Digit Drive Current | 20mA |
Introduction
TM1637 is a dedicated LED display driver control IC with keyboard scan interface, integrating MCU digital interface, data latch, LED high-voltage driver, and keyboard scan circuitry. This product offers excellent performance and reliable quality. Primarily used for display panel driving in induction cookers, microwave ovens, and small household appliances. Available in DIP/SOP20 package.
Features
- Power CMOS process
- Display mode (8-segment × 6-digit), common-anode LED output
- Key scan (8×2bit), enhanced anti-interference key recognition circuit
- Brightness adjustment circuit (8-level duty cycle adjustment)
- Two-wire serial interface (CLK, DIO)
- Oscillation mode: built-in RC oscillator (450kHz ±5%)
- Built-in power-on reset circuit
- Built-in auto-blanking circuit
- Package: DIP20/SOP20
Applications
- Induction cooker
- Microwave oven
- Display driver for small home appliances
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | SOP-20-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Configuration | 8 Segment x 6 Digit | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 500kHz | |
| Pd - Power Dissipation | 400mW | |
| Quiescent Current | - | |
| Interface | I²C | |
| Features | Built-in auto blanking;PWM dimming;Internal reset function | |
| Segment Drive Current | 80mA | |
| Digit Drive Current | 20mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | SOP-20-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Configuration | 8 Segment x 6 Digit | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 500kHz |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 400mW | |
| Quiescent Current | - | |
| Interface | I²C | |
| Features | Built-in auto blanking;PWM dimming;Internal reset function | |
| Segment Drive Current | 80mA | |
| Digit Drive Current | 20mA |
Introduction
TM1637 is a dedicated LED display driver control IC with keyboard scan interface, integrating MCU digital interface, data latch, LED high-voltage driver, and keyboard scan circuitry. This product offers excellent performance and reliable quality. Primarily used for display panel driving in induction cookers, microwave ovens, and small household appliances. Available in DIP/SOP20 package.
Features
- Power CMOS process
- Display mode (8-segment × 6-digit), common-anode LED output
- Key scan (8×2bit), enhanced anti-interference key recognition circuit
- Brightness adjustment circuit (8-level duty cycle adjustment)
- Two-wire serial interface (CLK, DIO)
- Oscillation mode: built-in RC oscillator (450kHz ±5%)
- Built-in power-on reset circuit
- Built-in auto-blanking circuit
- Package: DIP20/SOP20
Applications
- Induction cooker
- Microwave oven
- Display driver for small home appliances
C20001 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

