MCC US2DBFL-TP
| Hersteller | |
| Herst.-Teilenr. | US2DBFL-TP |
| LCSC-Nr. | C19996727 |
| Verp. | SMBF |
| Kundennummer | |
| Hauptmerkm. | 200V 1V@2A 2A SMBF Single Diodes |
| Datenblatt | MCC US2DBFL-TP |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | MCC | |
| Verp. | SMBF | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@2A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 2A | |
| Non-Repetitive Peak Forward Surge Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | MCC | |
| Verp. | SMBF | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | - |
| Typ | Beschreibung | |
|---|---|---|
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@2A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 2A | |
| Non-Repetitive Peak Forward Surge Current | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Halogen-free, "green" device
- Lead-free finish/RoHS compliant ("P" suffix denotes compliance, see ordering information)
- Low-profile package
- Suitable for automatic placement
- Glass passivated chip junction
- High forward surge capability
- Ultra-fast reverse recovery time
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.122 | $ 0.12 |
| 10+ | $ 0.0976 | $ 0.98 |
| 30+ | $ 0.0855 | $ 2.57 |
| 100+ | $ 0.0763 | $ 7.63 |
| 500+ | $ 0.069 | $ 34.50 |
| 1,000+ | $ 0.0653 | $ 65.30 |
Standardgehäuse1/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | MCC | |
| Verp. | SMBF | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@2A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 2A | |
| Non-Repetitive Peak Forward Surge Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | MCC | |
| Verp. | SMBF | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | - |
| Typ | Beschreibung | |
|---|---|---|
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@2A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 2A | |
| Non-Repetitive Peak Forward Surge Current | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Halogen-free, "green" device
- Lead-free finish/RoHS compliant ("P" suffix denotes compliance, see ordering information)
- Low-profile package
- Suitable for automatic placement
- Glass passivated chip junction
- High forward surge capability
- Ultra-fast reverse recovery time
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

