LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC US2CFL-TP product image
Images for reference only

MCC US2CFL-TP

Manufacturer
MPN
US2CFL-TP
LCSC Part #
C19996726
Packaging
DO-221AC(SMA-FL)
Customer #
Key Attributes
150V 1V@1A 2A DO-221AC(SMA-FL) Single Diodes
DatasheetMCC US2CFL-TP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1292$ 0.13
10+$ 0.1034$ 1.03
30+$ 0.0905$ 2.72
100+$ 0.0808$ 8.08
500+$ 0.0731$ 36.55
1,000+$ 0.0692$ 69.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMCC
PackagingDO-221AC(SMA-FL)
Reverse Recovery Time (trr)-
Voltage - DC Reverse (Vr) (Max)150V
Diode Configuration-
Operating Junction Temperature Range-50℃~+150℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1V@1A
Reverse Leakage Current (Ir)5uA
Current - Rectified2A
Non-Repetitive Peak Forward Surge Current-

Features

AI Translation
  • Halogen-free, "green" devices
  • Lead-free finish/RoHS compliant ("P" suffix denotes compliance, see ordering information)
  • Glass passivated chip
  • Ultra-fast switching for high efficiency
  • Surface mount application
  • High current capability
  • Low reverse leakage current
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1