MCC UG3BB-TP
| Hersteller | |
| Herst.-Teilenr. | UG3BB-TP |
| LCSC-Nr. | C19996692 |
| Verp. | DO-214AA(SMB) |
| Kundennummer | |
| Hauptmerkm. | 100V 920mV@3A 3A DO-214AA(SMB) Single Diodes |
| Datenblatt | MCC UG3BB-TP |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | MCC | |
| Verp. | DO-214AA(SMB) | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 920mV@3A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 3A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | MCC | |
| Verp. | DO-214AA(SMB) | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | - |
| Typ | Beschreibung | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 920mV@3A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 3A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Lead-free finish/RoHS compliant (Note 1) ("P" suffix denotes compliance, see ordering information)
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
- Ultra-fast recovery time for high efficiency
- Halogen-free, "Green" device (Note 2)
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.3871 | $ 0.39 |
| 10+ | $ 0.3076 | $ 3.08 |
| 30+ | $ 0.2739 | $ 8.22 |
| 100+ | $ 0.2326 | $ 23.26 |
| 500+ | $ 0.2127 | $ 106.35 |
| 1,000+ | $ 0.202 | $ 202.00 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | MCC | |
| Verp. | DO-214AA(SMB) | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 920mV@3A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 3A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | MCC | |
| Verp. | DO-214AA(SMB) | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | - |
| Typ | Beschreibung | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 920mV@3A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 3A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Lead-free finish/RoHS compliant (Note 1) ("P" suffix denotes compliance, see ordering information)
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
- Ultra-fast recovery time for high efficiency
- Halogen-free, "Green" device (Note 2)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

