MCC SMD24PL-TPS06
| Manufacturer | |
| MPN | SMD24PL-TPS06 |
| LCSC Part # | C19995571 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | 40V 1 Independent 500mV@2A 2A SOD-123FL Single Diodes RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-123FL | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | 500mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-123FL | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | 500mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free "green" device
- High current capability
- Low-profile package
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
- Lead-free finish/RoHS compliant ("P" suffix denotes RoHS compliant, see ordering information)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1859 | $ 0.19 |
| 10+ | $ 0.1515 | $ 1.52 |
| 30+ | $ 0.1368 | $ 4.10 |
| 100+ | $ 0.1184 | $ 11.84 |
| 500+ | $ 0.1102 | $ 55.10 |
| 1,000+ | $ 0.1053 | $ 105.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-123FL | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | 500mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-123FL | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | 500mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free "green" device
- High current capability
- Low-profile package
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
- Lead-free finish/RoHS compliant ("P" suffix denotes RoHS compliant, see ordering information)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MBR230S1F | TECH PUBLIC | SOD-123FL | 3,200 | $ 0.0421 | ||
| B240S1F-TP | TECH PUBLIC | SOD-123FL | 3,000 | $0.0677 $0.0712 | ||
| TPMEG4020ETR | TECH PUBLIC | SOD-123FL | 3,000 | $0.0679 $0.0714 | ||
| RB068MM-40TR(TP) | TECH PUBLIC | SOD-123FL | 2,970 | $0.0496 $0.0522 | ||
| PMEG3020ER-TP | TECH PUBLIC | SOD-123FL | 2,880 | $0.0642 $0.0675 | ||
| STPS2L40ZFY-TP | TECH PUBLIC | SOD-123FL | 2,570 | $0.0496 $0.0522 | ||
| PMEG40T20ERX(TP) | TECH PUBLIC | SOD-123FL | 2,360 | $0.0496 $0.0522 | ||
| SS2040FL | TECH PUBLIC | SOD-123FL | 2,220 | $0.0496 $0.0522 | ||
| SS2040FL | PANJIT | SOD-123FL | 14,570 | $ 0.0731 | ||
| SS2040FL_R1_00001 | PANJIT | SOD-123FL | 4,290 | $ 0.0877 | ||
| SS24FL | onsemi | SOD-123F | 13,290 | $ 0.1872 | ||
| SS24FL | TECH PUBLIC | SOD-123FL | 4,130 | $0.0561 $0.059 | ||
| D24 | DIYI Elec Tech | SOD-123F | 2,600 | $ 0.0274 | ||
| RB060MM-40TR(TP) | TECH PUBLIC | SOD-123FL | 2,550 | $0.0496 $0.0522 | ||
| SMD24PLHE3-TP | MCC | SOD-123FL | 1,530 | $ 0.18 | ||
| PMEG4020ER,115 | Nexperia | SOD-123W | 11,265 | $ 0.1443 | ||
| PMEG4020ETR,115 | Nexperia | SOD-123W | 192 | $ 2.3687 | ||
| S-LMBR240FT1G | LRC | SOD-123FL | 0 | $ 0.0952 | ||
| SS2040FL-AU_R1_000A1 | PANJIT | SOD-123FL | 0 | $ 0.047 | ||
| PMEG4020ETR-QX | Nexperia | SOD-123W | 0 | $ 0.2051 |

