LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC SMCJ36CAHE3-TP product image
  • SMCJ36CAHE3-TP thumbnail 1
  • SMCJ36CAHE3-TP thumbnail 2
  • SMCJ36CAHE3-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MCC SMCJ36CAHE3-TPRoHS

Manufacturer
MPN
SMCJ36CAHE3-TP
LCSC Part #
C19995530
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
TVS DIODE 36VWM 58.1VC SMC(DO-214AB)
Datasheetpdf iconMCC SMCJ36CAHE3-TP
In-Stock: 1,985
1,985 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4249$ 2.12
50+$ 0.3709$ 18.55
150+$ 0.3438$ 51.57
500+$ 0.3235$ 161.75
3,000+$ 0.3073$ 921.90
6,000+$ 0.2992$ 1795.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMCC
PackagingSMC(DO-214AB)
Clamping Voltage58.1V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)25.9A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown44.2V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)36V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • AEC - Q101 Qualified
  • For Surface Mount Application in Order to Optimize Board Space
  • Built - in Strain Relief
  • Glass Passivated Junction
  • Plastic Package Has Underwrites Laboratory Flammability
  • Typical ID less Than 1μA Above 10V
  • Halogen Free. "Green" Device
  • Moisture Sensitivity Level 1
  • Epoxy Meets UL 94 V - 0 Flammability Rating
  • Lead Free Finish/RoHS Compliant
  • For Bidirectional Devices Add "C" To The Suffix of The Part Number