MCC SMBJ10CAHE3-TP
| Manufacturer | |
| MPN | SMBJ10CAHE3-TP |
| LCSC Part # | C19994399 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | 17V 35.3A 600W 12.3V Bidirectional 10V DO-214AA(SMB) TVS Diodes |
| Datasheet | MCC SMBJ10CAHE3-TP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 35.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 35.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC - Q101 Qualified For Surface Mount Applications
- Excellent Clamping Capability
- Fast Response Time: Typical Less Than 1ps From 0V to VBR min
- Halogen Free. “Green” Device
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V - 0 Flammability Rating
- Lead Free Finish/RoHS Compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2898 | $ 0.29 |
| 10+ | $ 0.2306 | $ 2.31 |
| 30+ | $ 0.2052 | $ 6.16 |
| 100+ | $ 0.1736 | $ 17.36 |
| 500+ | $ 0.1595 | $ 79.75 |
| 1,000+ | $ 0.1511 | $ 151.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 35.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 35.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC - Q101 Qualified For Surface Mount Applications
- Excellent Clamping Capability
- Fast Response Time: Typical Less Than 1ps From 0V to VBR min
- Halogen Free. “Green” Device
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V - 0 Flammability Rating
- Lead Free Finish/RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMBJ10CA | TECH PUBLIC | SMB | 4,270 | $0.0420 $0.0442 | ||
| SMBJ10CA | OTW | SMB(DO-214AA) | 2,980 | $ 0.0397 | ||
| SMBJ10CA | Huixin | SMB | 2,965 | $0.1295 $0.1471 | ||
| SMBJ10CA | SPSEMI | DO-214AA | 2,840 | $ 0.0296 | ||
| SMBJ10CA | JDTfuse | SMB | 2,690 | $0.0487 $0.0553 | ||
| SMBJ10CA | PDW | SMB(DO-214AA) | 400 | $ 0.0556 | ||
| SMBJ10CA | YANGJIE | DO-214AA(SMB) | 150 | $ 0.0573 | ||
| SMBJ10CA | PAKER | SMB(DO-214AA) | 50 | $ 0.0421 | ||
| P6SMBJ10CA(10V 600W) | PANJIT | SMB(DO-214AA) | 45 | $ 0.1058 | ||
| SMBJ10CA | ZHIDE | DO-214AA(SMB) | 40 | $ 0.0698 | ||
| SMBJ10CA | R+O | SMB(DO-214AA) | 10,820 | $ 0.0562 | ||
| SMBJ10CA | SEMIWARE | DO-214AA(SMB) | 5,670 | $ 0.0634 | ||
| SMBJ10CA | LRC | SMB | 0 | $ 0.1155 | ||
| SMBJ10CA-M3/52 | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.2501 | ||
| SMBJ10CA/54 | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.4359 | ||
| SMBJ10CAHE3_B/H | VISHAY | DO-214AA(SMB) | 0 | $ 0.4891 | ||
| SMBJ10CAHE3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.4436 | ||
| SMBJ10CAHM3_B/H | VISHAY | DO-214AA(SMB) | 0 | $ 0.4891 | ||
| SMBJ10CAHM3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.4436 | ||
| P6SMBJ10CA-AU_R1_000A1 | PANJIT | SMB(DO-214AA) | 0 | $ 0.1195 |

