MCC SMA6J10CA-TP
| Manufacturer | |
| MPN | SMA6J10CA-TP |
| LCSC Part # | C19992675 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 17V 35.3A@10/1000us 600W@10/1000us 12.3V Bidirectional 10V DO-214AC(SMA) TVS Diodes |
| Datasheet | MCC SMA6J10CA-TP |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 35.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 35.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact) For Surface Mount Applications
- Unidirectional And Bidirectional
- High Surge Capability
- Halogen Free
- “Green” Device
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1547 | $ 0.15 |
| 10+ | $ 0.1231 | $ 1.23 |
| 30+ | $ 0.1095 | $ 3.29 |
| 100+ | $ 0.0927 | $ 9.27 |
| 500+ | $ 0.0851 | $ 42.55 |
| 1,000+ | $ 0.0806 | $ 80.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 35.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 35.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact) For Surface Mount Applications
- Unidirectional And Bidirectional
- High Surge Capability
- Halogen Free
- “Green” Device
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMA6J10CA | Littelfuse | DO-214AC(SMA) | 100 | $ 0.5297 | ||
| SMA6J10CA-Q | BOURNS | SMA(DO-214AC) | 0 | $ 0.1424 | ||
| SMA6J10CAQ-13 | DIODES | SMA | 0 | $ 0.3196 | ||
| TV06A100JB-HF | Comchip | SMA(DO-214AC) | 0 | $ 0.3521 | ||
| SMA6J10CA | BOURNS | DO-214AC(SMA) | 0 | $ 0.1215 | ||
| SMA5J10CA-E3/61 | VISHAY | SMA(DO-214AC) | 0 | $ 0.1883 | ||
| SMA5J10CA-M3/5A | VISHAY | SMA(DO-214AC) | 0 | $ 0.2099 | ||
| SMA5J10CA-M3/61 | VISHAY | DO-214AC(SMA) | 0 | $ 0.2186 | ||
| SMA5J10CA-E3/5A | VISHAY | DO-214AC(SMA) | 0 | $ 0.1898 | ||
| SMA6J11CA | Littelfuse | DO-214AC(SMA) | 0 | $ 0.1597 |

