MCC SM5398PL-TP
| Manufacturer | |
| MPN | SM5398PL-TP |
| LCSC Part # | C19992590 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | 800V 1 Independent 1.1V@1.5A 1.5A SOD-123FL Single Diodes |
| Datasheet | MCC SM5398PL-TP |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-123FL | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.1V@1.5A | |
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-123FL | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 800V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.1V@1.5A | |
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 1.5A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free, "green" device
- Glass passivated chip junction
- High forward surge capability
- Lead-free finish/RoHS compliant ("P" suffix indicates compliance)
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0852 | $ 0.09 |
| 10+ | $ 0.0682 | $ 0.68 |
| 30+ | $ 0.0597 | $ 1.79 |
| 100+ | $ 0.0533 | $ 5.33 |
| 500+ | $ 0.0482 | $ 24.10 |
| 1,000+ | $ 0.0457 | $ 45.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-123FL | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.1V@1.5A | |
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-123FL | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 800V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.1V@1.5A | |
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 1.5A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free, "green" device
- Glass passivated chip junction
- High forward surge capability
- Lead-free finish/RoHS compliant ("P" suffix indicates compliance)
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S2M | GOODWORK | SOD-123FL | 5,400 | $0.0192 $0.0202 | ||
| S2MW | XCH | SOD-123FL | 2,150 | $ 0.0173 | ||
| S2M | Huixin | SOD-123FL | 1,620 | $0.0190 $0.0215 | ||
| DS2M | ZHIDE | SOD-123FL | 2,850 | $ 0.0255 | ||
| 2A7 | Huixin | SOD-123FL | 2,080 | $0.0235 $0.0266 | ||
| S2MW | Wild Goose | SOD-123FL | 3,250 | $ 0.0215 | ||
| S2MW | YFW | SOD-123FL | 3,000 | $0.0240 $0.0252 | ||
| GS1508FL_R1_00001 | PANJIT | SOD-123FL | 0 | $ 0.0491 | ||
| S15KLWHRVG | Taiwan Semiconductor | SOD-123W | 0 | $ 0.2025 | ||
| S15KLW RVG | Taiwan Semiconductor | SOD-123W | 0 | $ 0.1887 | ||
| S15MLWHRVG | Taiwan Semiconductor | SOD-123W | 0 | $ 0.2025 | ||
| S15MLW RVG | Taiwan Semiconductor | SOD-123W | 0 | $ 0.0634 | ||
| S2KFL | Taiwan Semiconductor | SOD-123F | 0 | $ 0.0535 | ||
| S2MFL | Taiwan Semiconductor | SOD-123F | 0 | $ 0.0536 |

