MCC SK86LHE3-TP
| Manufacturer | |
| MPN | SK86LHE3-TP |
| LCSC Part # | C19992133 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | 1 Independent 60V 650mV@8A 8A SMC(DO-214AB) Single Diodes RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SMC(DO-214AB) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 650mV@8A | |
| Reverse Leakage Current (Ir) | 100uA | |
| Current - Rectified | 8A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SMC(DO-214AB) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 650mV@8A | |
| Reverse Leakage Current (Ir) | 100uA | |
| Current - Rectified | 8A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free, "green" device
- AEC-Q101 qualified
- High current capability
- Low forward voltage
- Surface mount application
- Pb-free finish/RoHS compliant ("P" suffix denotes compliant)
- Epoxy meets UL 94 V-0 flammability rating
- Moisture sensitivity level 1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5643 | $ 0.56 |
| 10+ | $ 0.4502 | $ 4.50 |
| 30+ | $ 0.4009 | $ 12.03 |
| 100+ | $ 0.3392 | $ 33.92 |
| 500+ | $ 0.3115 | $ 155.75 |
| 1,000+ | $ 0.2945 | $ 294.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SMC(DO-214AB) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 650mV@8A | |
| Reverse Leakage Current (Ir) | 100uA | |
| Current - Rectified | 8A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SMC(DO-214AB) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 650mV@8A | |
| Reverse Leakage Current (Ir) | 100uA | |
| Current - Rectified | 8A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free, "green" device
- AEC-Q101 qualified
- High current capability
- Low forward voltage
- Surface mount application
- Pb-free finish/RoHS compliant ("P" suffix denotes compliant)
- Epoxy meets UL 94 V-0 flammability rating
- Moisture sensitivity level 1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SS86 | DOWO | SMC | 2,980 | $ 0.1063 | ||
| SK86L-HXY | HXY MOSFET | SMC | 65 | $0.1629 $0.1809 | ||
| SS1060 | XUMAO | SMC | 2,340 | $ 0.0877 | ||
| SS1060C | YFW | SMC | 2,330 | $0.0875 $0.1093 | ||
| SK810L-TP | MCC | SMC(DO-214AB) | 30 | $ 0.3882 | ||
| SS86C | Jingdao Microelectronics | SMC | 7,085 | $ 0.1193 | ||
| SS86C | DOWO | SMC | 3,250 | $ 0.1162 | ||
| SS1060 | HXY MOSFET | SMC | 160 | $ 0.1099 | ||
| SK86C | baocheng | SMC | 2,945 | $0.0916 $0.0964 | ||
| SS1060 | ZHIDE | SMC | 3,675 | $ 0.1876 | ||
| SS1060C | Slkor | SMC | 2,940 | $ 0.1043 | ||
| SK106C | baocheng | SMC | 580 | $0.1047 $0.1102 | ||
| SS10100 | ZHIDE | SMC | 1,730 | $ 0.1957 | ||
| SK86L-TP | MCC | DO-214AB(SMC) | 0 | $ 0.3076 | ||
| SS810C | Slkor | SMC | 0 | $ 0.0678 | ||
| SK810LHE3-TP | MCC | SMC(DO-214AB) | 0 | $ 0.2391 | ||
| SS1060 | YFW | SMC | 0 | $ 0.1928 | ||
| SK88L-TP | MCC | SMC(DO-214AB) | 0 | $ 0.3065 | ||
| SS86C-HF | Comchip | DO-214AB(SMC) | 0 | $ 0.4998 | ||
| SS86 | KUU | SMC | 0 | $ 0.1546 |

