MCC SIC15120B-BP
| Manufacturer | |
| MPN | SIC15120B-BP |
| LCSC Part # | C19992077 |
| Packaging | TO-220AC |
| Customer # | |
| Key Attributes | 1.2kV 1.8V@15A 15A TO-220AC Single Diodes |
| Datasheet | MCC SIC15120B-BP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | TO-220AC | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.8V@15A | |
| Reverse Leakage Current (Ir) | 40uA@1200V | |
| Current - Rectified | 15A | |
| Non-Repetitive Peak Forward Surge Current | 105A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | TO-220AC | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.8V@15A | |
| Reverse Leakage Current (Ir) | 40uA@1200V | |
| Current - Rectified | 15A | |
| Non-Repetitive Peak Forward Surge Current | 105A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Zero reverse recovery current
- Positive temperature coefficient
- High-speed switching
- Epoxy meets UL 94 V-0 flammability rating
- Halogen-free option available with "-HF" suffix upon request
- Lead-free finish / RoHS compliant (Note 1) ("P" suffix denotes RoHS compliant, see ordering information)
- 15 Amperes
- Silicon Carbide
- Schottky Barrier
- Rectifier
- 1200 Volts
Applications
AI Translation
- Switching power supplies
- Power factor correction
- Motor drives
- EV charging stations
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.5709 | $ 9.57 |
| 10+ | $ 8.2898 | $ 82.90 |
| 30+ | $ 7.5097 | $ 225.29 |
| 100+ | $ 6.856 | $ 685.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | TO-220AC | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.8V@15A | |
| Reverse Leakage Current (Ir) | 40uA@1200V | |
| Current - Rectified | 15A | |
| Non-Repetitive Peak Forward Surge Current | 105A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | TO-220AC | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.8V@15A | |
| Reverse Leakage Current (Ir) | 40uA@1200V | |
| Current - Rectified | 15A | |
| Non-Repetitive Peak Forward Surge Current | 105A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Zero reverse recovery current
- Positive temperature coefficient
- High-speed switching
- Epoxy meets UL 94 V-0 flammability rating
- Halogen-free option available with "-HF" suffix upon request
- Lead-free finish / RoHS compliant (Note 1) ("P" suffix denotes RoHS compliant, see ordering information)
- 15 Amperes
- Silicon Carbide
- Schottky Barrier
- Rectifier
- 1200 Volts
Applications
AI Translation
- Switching power supplies
- Power factor correction
- Motor drives
- EV charging stations
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

