MCC SI3134KA-TP
| Manufacturer | |
| Mfr. Part # | SI3134KA-TP |
| LCSC Part # | C19992068 |
| Package | SOT-723 |
| Customer # | |
| Description | 20V 300mΩ@4.5V 150mW SOT-723 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Package | SOT-723 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
6,000
6,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0356 | $ 0.71 |
200+ | $ 0.0281 | $ 5.62 |
600+ | $ 0.0239 | $ 14.34 |
2,000+ | $ 0.0214 | $ 42.80 |
8,000+ | $ 0.0192 | $ 153.60 |
16,000+ | $ 0.018 | $ 288.00 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$