LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC SI2429DW-TP product image
Images for reference only

MCC SI2429DW-TPRoHS

Manufacturer
MPN
SI2429DW-TP
LCSC Part #
C19992067
Packaging
SOT-363
Customer #
Key Attributes
1.5A 450mW 260mΩ@1.8V 1.1V SOT-363 FET, MOSFET Arrays RoHS
Datasheetpdf iconMCC SI2429DW-TP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1459$ 0.15
10+$ 0.1167$ 1.17
30+$ 0.1022$ 3.07
100+$ 0.0912$ 9.12
500+$ 0.0825$ 41.25
1,000+$ 0.0781$ 78.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerMCC
PackagingSOT-363
Current - Continuous Drain(Id)1.5A
Pd - Power Dissipation450mW
RDS(on)260mΩ@1.8V
Gate Threshold Voltage (Vgs(th))1.1V
Drain to Source Voltage20V
TypeN-Channel + P-Channel
Gate Charge(Qg)3nC@10V
Operating Temperature-55℃~+150℃

Features

AI Translation
  • Low on-resistance RDS(on)
  • Operable with low logic-level gate drive
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture sensitivity level 1
  • Halogen-free, "green" device
  • Lead-free finish / RoHS compliant (suffix "P" denotes RoHS compliance)