MCC SI2312HE3-TP
| Manufacturer | |
| Mfr. Part # | SI2312HE3-TP |
| LCSC Part # | C19992064 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 5A SOT-23 |
| Description | N-Channel 20V 5A 1.25W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,005
5,005
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1332 | $ 0.67 |
50+ | $ 0.1197 | $ 5.99 |
150+ | $ 0.1121 | $ 16.82 |
500+ | $ 0.1076 | $ 53.80 |
3,000+ | $ 0.1037 | $ 311.10 |
6,000+ | $ 0.1016 | $ 609.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$