LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC SB220L-TP product image
Images for reference only

MCC SB220L-TP

Manufacturer
MPN
SB220L-TP
LCSC Part #
C19991980
Packaging
DO-15
Customer #
Key Attributes
20V 1 Independent 450mV@2A 2A DO-15 Single Diodes
DatasheetMCC SB220L-TP
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1811$ 0.18
10+$ 0.1442$ 1.44
30+$ 0.1283$ 3.85
100+$ 0.1085$ 10.85
500+$ 0.0997$ 49.85
1,000+$ 0.0944$ 94.40
Standard Packaging4000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMCC
PackagingDO-15
Voltage - DC Reverse (Vr) (Max)20V
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+125℃
Voltage - Forward(Vf@If)450mV@2A
Reverse Leakage Current (Ir)100uA
Non-Repetitive Peak Forward Surge Current35A
Current - Rectified2A

Features

AI Translation
  • Lead-free finish / RoHS compliant (Note 1) (Suffix "P" indicates compliance. See ordering information)
  • Guard ring for overvoltage protection
  • High forward surge capability
  • Halogen-free products available with suffix "-HF" upon request
  • Epoxy meets UL 94 V-0 flammability rating

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SR245SLNHDO-158,640$0.0245 $0.0489
SR240R+ODO-155,950$ 0.0635
SB220L-APMCCDO-150$ 0.1548
SB220L-BPMCCDO-150$ 0.1548
SB230L-APMCCDO-150$ 0.1548
SB230L-BPMCCDO-150$ 0.1548
SB230L-TPMCCDO-150$ 0.1811
SB240L-APMCCDO-150$ 0.1548
SB240L-BPMCCDO-150$ 0.1548
SB240L-TPMCCDO-150$ 0.1811
SB220-APMCCDO-150$ 0.1227
SB220-BPMCCDO-150$ 0.1244
SB220-TPMCCDO-150$ 0.1575
SB245-APMCCDO-150$ 0.1023
SB245-BPMCCDO-150$ 0.1023
SB245-TPMCCDO-150$ 0.1354
SB340LS_AY_10001PANJITDO-150$ 0.1296
SB340LS_AY_00001PANJITDO-150$ 0.3472
SBM345VMS_AY_00001PANJITDO-150$ 0.2026
SB220_R2_00001PANJITDO-150$ 0.1197