MCC P6KE62A-BP
| Hersteller | |
| Herst.-Teilenr. | P6KE62A-BP |
| LCSC-Nr. | C19990546 |
| Verp. | DO-15 |
| Kundennummer | |
| Hauptmerkm. | 85V 7.1A 600W 62V Unidirectional 53V DO-15 TVS Diodes |
| Datenblatt | MCC P6KE62A-BP |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MCC | |
| Verp. | DO-15 | |
| Clamping Voltage | 85V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 7.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 62V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 53V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MCC | |
| Verp. | DO-15 | |
| Clamping Voltage | 85V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 7.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 62V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 53V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Economical Series
- Available in Both Unidirectional and Bidirectional construction
- Suffix "C" Designates Bidirectional Type
- Halogen Free Available Upon Request By Adding Suffix "-HF"
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant. See Ordering Information)
Anwendungen
KI-Übersetzung
- Use in Sensitive Electronics Protection Against Voltage Transients Induced by Inductive Load Switching and Lighting on ICs, MOSFET, Signal Lines of Sensor Units for Consumer, Computer, Industrial, Automotive and Telecommunication.
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2069 | $ 0.21 |
| 10+ | $ 0.1646 | $ 1.65 |
| 30+ | $ 0.1465 | $ 4.40 |
| 100+ | $ 0.1239 | $ 12.39 |
| 500+ | $ 0.1139 | $ 56.95 |
| 1,000+ | $ 0.1078 | $ 107.80 |
Standardgehäuse4000/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MCC | |
| Verp. | DO-15 | |
| Clamping Voltage | 85V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 7.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 62V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 53V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MCC | |
| Verp. | DO-15 | |
| Clamping Voltage | 85V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 7.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 62V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 53V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Economical Series
- Available in Both Unidirectional and Bidirectional construction
- Suffix "C" Designates Bidirectional Type
- Halogen Free Available Upon Request By Adding Suffix "-HF"
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant. See Ordering Information)
Anwendungen
KI-Übersetzung
- Use in Sensitive Electronics Protection Against Voltage Transients Induced by Inductive Load Switching and Lighting on ICs, MOSFET, Signal Lines of Sensor Units for Consumer, Computer, Industrial, Automotive and Telecommunication.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| P6KE62A | RUILON | DO-15 | 2,295 | $0.0891 $0.0989 | ||
| P6KE62A | Littelfuse | DO-204AC(DO-15) | 4 | $ 0.7357 | ||
| P6KE62A | DOWO | DO-15 | 1,360 | $ 0.0822 | ||
| P6KE62A-AP | MCC | DO-15 | 0 | $ 0.2069 | ||
| P6KE62AHE3/73 | VISHAY | DO-15(DO-204AC) | 0 | $ 0.217 | ||
| P6KE62A-TP | MCC | DO-15 | 0 | $ 0.0918 | ||
| P6KE62A-E3/54 | VISHAY | DO-15(DO-204AC) | 0 | $ 0.1674 | ||
| P6KE62AHE3/54 | VISHAY | DO-15(DO-204AC) | 0 | $ 0.26 | ||
| P6KE62A | Taiwan Semiconductor | DO-15 | 0 | $ 0.3366 | ||
| P6KE62AS_AY_00001 | PANJIT | DO-15 | 0 | $ 0.1688 | ||
| P6KE62A/B | Brightking | DO-204AC(DO-15) | 0 | $ 0.0746 | ||
| P6KE62A_R2_00001 | PANJIT | DO-15 | 0 | $ 0.2462 | ||
| P6KE62A R0G | Taiwan Semiconductor | DO-15(DO-204AC) | 0 | $ 0.3107 | ||
| P6KE62AHR0G | Taiwan Semiconductor | DO-15(DO-204AC) | 0 | $ 0.3307 | ||
| P6KE62AH | Taiwan Semiconductor | DO-204AC(DO-15) | 0 | $ 0.3366 | ||
| P6KE62A | DIOTEC | DO-15 | 0 | $ 0.073 | ||
| P6KE62A-E3/73 | VISHAY | DO-15(DO-204AC) | 0 | $ 0.1994 | ||
| P6KE62A-B | DIODES | DO-15 | 0 | $ 0.3922 | ||
| P6KE62CA | SMC | DO-15 | 0 | $ 0.124 | ||
| P6KE62A | SMC | DO-15 | 0 | $ 0.124 |

