MCC MCQ4559A-TP
| Manufacturer | |
| MPN | MCQ4559A-TP |
| LCSC Part # | C19988020 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 4.5A 50mΩ@4.5V 2W 2.5V SOP-8 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOP-8 | |
| Current - Continuous Drain(Id) | 4.5A | |
| RDS(on) | 50mΩ@4.5V | |
| Pd - Power Dissipation | 2W | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 272pF | |
| Input Capacitance(Ciss) | 2.992nF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 330pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOP-8 | |
| Current - Continuous Drain(Id) | 4.5A | |
| RDS(on) | 50mΩ@4.5V | |
| Pd - Power Dissipation | 2W | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 60V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 272pF | |
| Input Capacitance(Ciss) | 2.992nF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 330pF |
Introduction
EPC Space FSMD - A family of gallium nitride (eGaN) power switch HEMTs designed for critical applications in high-reliability or commercial satellite space environments. These devices feature exceptionally high electron mobility and a low temperature coefficient, enabling ultra-low RDS(on) values. The lateral die structure results in extremely low QG and very fast switching times. These characteristics enable higher power switching frequencies, improving power density, efficiency, and enabling more compact packaging.
Features
- Moisture Sensitivity Level 3
- Halogen-free "green" device
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free plating / RoHS compliant (suffix "P" denotes RoHS compliance, see ordering information)
Applications
- Satellites and electronic equipment - Deep space probes - High-speed radiation-hardened DC-DC conversion - Radiation-hardened motor controllers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8592 | $ 0.86 |
| 10+ | $ 0.7003 | $ 7.00 |
| 30+ | $ 0.6201 | $ 18.60 |
| 100+ | $ 0.5414 | $ 54.14 |
| 500+ | $ 0.4952 | $ 247.60 |
| 1,000+ | $ 0.4705 | $ 470.50 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOP-8 | |
| Current - Continuous Drain(Id) | 4.5A | |
| RDS(on) | 50mΩ@4.5V | |
| Pd - Power Dissipation | 2W | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 272pF | |
| Input Capacitance(Ciss) | 2.992nF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 330pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOP-8 | |
| Current - Continuous Drain(Id) | 4.5A | |
| RDS(on) | 50mΩ@4.5V | |
| Pd - Power Dissipation | 2W | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 60V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 272pF | |
| Input Capacitance(Ciss) | 2.992nF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 330pF |
Introduction
EPC Space FSMD - A family of gallium nitride (eGaN) power switch HEMTs designed for critical applications in high-reliability or commercial satellite space environments. These devices feature exceptionally high electron mobility and a low temperature coefficient, enabling ultra-low RDS(on) values. The lateral die structure results in extremely low QG and very fast switching times. These characteristics enable higher power switching frequencies, improving power density, efficiency, and enabling more compact packaging.
Features
- Moisture Sensitivity Level 3
- Halogen-free "green" device
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free plating / RoHS compliant (suffix "P" denotes RoHS compliance, see ordering information)
Applications
- Satellites and electronic equipment - Deep space probes - High-speed radiation-hardened DC-DC conversion - Radiation-hardened motor controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

