LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC MBRD1045CTQ-TP product image
  • MBRD1045CTQ-TP thumbnail 1
  • MBRD1045CTQ-TP thumbnail 2
  • MBRD1045CTQ-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MCC MBRD1045CTQ-TPRoHS

Manufacturer
MPN
MBRD1045CTQ-TP
LCSC Part #
C19987882
Packaging
DPAK(TO-252)
Customer #
Key Attributes
DIODE SCHOTTKY 45V DPAK(TO-252)
Datasheetpdf iconMCC MBRD1045CTQ-TP
In-Stock: 2,408
2,408 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4158$ 0.42
10+$ 0.3702$ 3.70
30+$ 0.3473$ 10.42
100+$ 0.3245$ 32.45
500+$ 0.3115$ 155.75
1,000+$ 0.3049$ 304.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerMCC
PackagingDPAK(TO-252)
Reverse Leakage Current (Ir)100uA@45V
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse(Vr)45V
Operating Junction Temperature Range-55℃~+150℃
Non-Repetitive Peak Forward Surge Current120A
Current - Rectified5A
Voltage - Forward(Vf@If)580mV@5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Halogen Free. "Green" Device
  • Fully Automotive Qualified to AEC - Q101
  • Epoxy Meets UL 94 V - 0 Flammability Rating
  • Moisture Sensitivity Level 1
  • Lead Free Finish/RoHS Compliant
  • "P" Suffix Designates RoHS Compliant