LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC MBRB60250CT-TP product image
Images for reference only

MCC MBRB60250CT-TPRoHS

Manufacturer
MPN
MBRB60250CT-TP
LCSC Part #
C19987859
Packaging
D2PAK
Customer #
Key Attributes
1 Pair Common Cathode 250V 60A 950mV@30A D2PAK Diode Arrays RoHS
Datasheetpdf iconMCC MBRB60250CT-TP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1954$ 1.20
10+$ 0.9996$ 10.00
30+$ 0.8916$ 26.75
100+$ 0.7713$ 77.13
500+$ 0.7157$ 357.85
800+$ 0.6926$ 554.08
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerMCC
PackagingD2PAK
Reverse Leakage Current (Ir)10uA@250V
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse(Vr)250V
Operating Junction Temperature Range-55℃~+150℃
Non-Repetitive Peak Forward Surge Current350A
Current - Rectified60A
Voltage - Forward(Vf@If)950mV@30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • Halogen-free, "green" device
  • Lead-free finish/RoHS compliant ("P" suffix denotes compliance, see ordering information)
  • High current capability and high efficiency
  • Epoxy meets UL 94 V-0 flammability rating