LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC MBRB1045CT-TP product image
  • MBRB1045CT-TP thumbnail 1
  • MBRB1045CT-TP thumbnail 2
  • MBRB1045CT-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MCC MBRB1045CT-TPRoHS

Manufacturer
MPN
MBRB1045CT-TP
LCSC Part #
C19987839
Packaging
D2PAK
Customer #
Key Attributes
1 Pair Common Cathode 45V 10A 550mV@5A D2PAK Diode Arrays RoHS
Datasheetpdf iconMCC MBRB1045CT-TP
In-Stock: 428
428 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6629$ 0.66
10+$ 0.5456$ 5.46
30+$ 0.487$ 14.61
100+$ 0.4284$ 42.84
500+$ 0.3942$ 197.10
800+$ 0.3762$ 300.96
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerMCC
PackagingD2PAK
Reverse Leakage Current (Ir)100uA@45V
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse(Vr)45V
Operating Junction Temperature Range-55℃~+125℃
Non-Repetitive Peak Forward Surge Current125A
Current - Rectified10A
Voltage - Forward(Vf@If)550mV@5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • Halogen-free 'green' device
  • Lead-free surface finish / RoHS compliant
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
  • Metal silicon rectifier, majority carrier
  • Guard ring for transient protection
  • Low forward voltage drop and low power dissipation
  • High current capability, high efficiency