LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC MBR545F-BP product image
Images for reference only

MCC MBR545F-BP

Manufacturer
MPN
MBR545F-BP
LCSC Part #
C19987816
Packaging
ITO-220AC
Customer #
Key Attributes
1 Independent 45V 550mV@5A 5A ITO-220AC Single Diodes
Datasheetpdf iconMCC MBR545F-BP
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5615$ 0.56
10+$ 0.4582$ 4.58
30+$ 0.4057$ 12.17
100+$ 0.3548$ 35.48
500+$ 0.324$ 162.00
1,000+$ 0.3085$ 308.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMCC
PackagingITO-220AC
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)45V
Voltage - Forward(Vf@If)550mV@5A
Reverse Leakage Current (Ir)100uA@45V
Non-Repetitive Peak Forward Surge Current80A
Current - Rectified5A

Features

AI Translation
  • Low forward voltage drop
  • High-frequency characteristics and switching speed
  • High current capability
  • Halogen-free version available upon request with suffix "-HF"
  • Guard ring for overvoltage protection
  • Lead-free finish / RoHS compliant (Note 1) (suffix "P" indicates compliance; see ordering information)
  • Epoxy meets UL 94 V-0 flammability rating

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MBR1050F-BPMCCITO-220AC0$ 0.6078
MBR1060F-BPMCCITO-220AC0$ 0.6463
MBR1080F-BPMCCITO-220AC0$ 0.6772
MBR10100F-BPMCCITO-220AC0$ 0.8854
MBRF1045-E3/45VISHAYITO-220AC0$ 1.3095
SB660F_T0_00001PANJITITO-220AC0$ 0.1442
MBRF745-E3/45VISHAYITO-220AC0$ 1.0456
MBRF1045HE3_A/PVISHAYITO-220AC0$ 1.7943
MBRF1060-E3/45VISHAYITO-220AC0$ 1.2843
MBRF1060HE3_A/PVISHAYITO-220AC0$ 1.5701
MBRF1090-M3/4WVISHAYITO-220AC0$ 1.3619
MBRF10100-E3/4WVISHAYITO-220AC0$ 1.3413
MBRF10100-M3/4WVISHAYITO-220AC0$ 1.3619
MBR1545FA-BPMCCITO-220AC0$ 0.688