LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC MBR40250C-BP product image
Images for reference only

MCC MBR40250C-BPRoHS

Manufacturer
MPN
MBR40250C-BP
LCSC Part #
C19987813
Packaging
TO-220AB
Customer #
Key Attributes
1 Independent 250V 40A TO-220AB Diode Arrays RoHS
Datasheetpdf iconMCC MBR40250C-BP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3528$ 1.35
10+$ 1.1307$ 11.31
50+$ 1.0088$ 50.44
100+$ 0.8715$ 87.15
500+$ 0.8098$ 404.90
1,000+$ 0.7821$ 782.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerMCC
PackagingTO-220AB
Reverse Leakage Current (Ir)-
Diode Configuration1 Independent
Voltage - DC Reverse(Vr)250V
Operating Junction Temperature Range-55℃~+150℃
Non-Repetitive Peak Forward Surge Current450A
Current - Rectified40A
Voltage - Forward(Vf@If)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Halogen-free version available with suffix "-HF"
  • Low power dissipation, high efficiency
  • Low leakage current
  • Lead-free finish / RoHS compliant (Note 1) (suffix "P" denotes compliance; see ordering information)
  • Epoxy meets UL 94 V-0 flammability rating