LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC ESD4V5LB-TP product image
Images for reference only

MCC ESD4V5LB-TPRoHS

Manufacturer
MPN
ESD4V5LB-TP
LCSC Part #
C19987069
Packaging
DFN-21006
Customer #
Key Attributes
12VC Clamp 45A@8/20us Ipp ESD DIODE DFN-21006
Datasheetpdf iconMCC ESD4V5LB-TP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1234$ 0.12
10+$ 0.0988$ 0.99
30+$ 0.0865$ 2.60
100+$ 0.0772$ 7.72
500+$ 0.0698$ 34.90
1,000+$ 0.0661$ 66.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMCC
PackagingDFN-21006
Clamping Voltage12V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)45A@8/20us
Peak Pulse Power Dissipation (Ppp)540W@8/20us
Voltage - Breakdown5.3V
typeESD
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)4.5V

Features

AI Translation
  • Ultra Low Leakage: nA level
  • Low Operating Voltage
  • Low Clamping Coltage
  • Halogen Free. “Green” Device
  • Epoxy Meets UL 94 V-0 Flammability Rating
  • Moisture Sensitivity Level 1
  • Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant)