LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC CMPSH-3C-TP product image
Images for reference only

MCC CMPSH-3C-TPRoHS

Manufacturer
MPN
CMPSH-3C-TP
LCSC Part #
C19986645
Packaging
SOT-23
Customer #
Key Attributes
30V SOT-23 Single Diodes RoHS
Datasheetpdf iconMCC CMPSH-3C-TP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1891$ 0.19
10+$ 0.1505$ 1.51
30+$ 0.1339$ 4.02
100+$ 0.1133$ 11.33
500+$ 0.1041$ 52.05
1,000+$ 0.0986$ 98.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMCC
PackagingSOT-23
Reverse Recovery Time (trr)-
Voltage - DC Reverse (Vr) (Max)30V
Diode Configuration-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)-
Reverse Leakage Current (Ir)-
Non-Repetitive Peak Forward Surge Current-
Current - Rectified-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low leakage current
  • Surface mount applications
  • Halogen-free "Green" device
  • Moisture Sensitivity Level 1
  • Epoxy meets UL 94 V-0 flammability rating
  • Lead-free plating/RoHS compliant ("P" suffix denotes RoHS compliant)