MCC BAT165WS-TP
| Manufacturer | |
| MPN | BAT165WS-TP |
| LCSC Part # | C19984455 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 40V 1 Independent 740mV@750mA 750mA SOD-323 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-323 | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 740mV@750mA | |
| Reverse Leakage Current (Ir) | 8uA@40V | |
| Current - Rectified | 750mA | |
| Non-Repetitive Peak Forward Surge Current | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free, "green" device
- Lead-free finish/RoHS compliant ("P" suffix denotes RoHS compliance, see ordering information)
- Ultra-low thermal resistance
- High current capability surface mount application
- Epoxy meets UL 94 V-0 flammability rating
- Moisture sensitivity level 1
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1184 | $ 0.12 |
| 10+ | $ 0.0947 | $ 0.95 |
| 30+ | $ 0.0829 | $ 2.49 |
| 100+ | $ 0.0741 | $ 7.41 |
| 500+ | $ 0.067 | $ 33.50 |
| 1,000+ | $ 0.0634 | $ 63.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-323 | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 740mV@750mA | |
| Reverse Leakage Current (Ir) | 8uA@40V | |
| Current - Rectified | 750mA | |
| Non-Repetitive Peak Forward Surge Current | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free, "green" device
- Lead-free finish/RoHS compliant ("P" suffix denotes RoHS compliance, see ordering information)
- Ultra-low thermal resistance
- High current capability surface mount application
- Epoxy meets UL 94 V-0 flammability rating
- Moisture sensitivity level 1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

