MCC 1EZ160D5-TP
| Manufacturer | |
| MPN | 1EZ160D5-TP |
| LCSC Part # | C19982834 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | 1 Independent 160V DO-41 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 100nA@121.6V | |
| Impedance(Zzt) | 1.1kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 160V | |
| Impedance(Zzk) | 6.5kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 100nA@121.6V | |
| Impedance(Zzt) | 1.1kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 160V | |
| Impedance(Zzk) | 6.5kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Zener voltage 110V ~ 330V
- Glass passivated junction
- Halogen-free version available with "-HF" suffix upon request
- Epoxy resin meets UL 94 V-0 flammability rating
- Lead-free finish / RoHS compliant (Note 1) ("P" suffix indicates compliance. See ordering information)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2041 | $ 0.20 |
| 10+ | $ 0.1625 | $ 1.63 |
| 30+ | $ 0.1446 | $ 4.34 |
| 100+ | $ 0.1223 | $ 12.23 |
| 500+ | $ 0.1124 | $ 56.20 |
| 1,000+ | $ 0.1064 | $ 106.40 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 100nA@121.6V | |
| Impedance(Zzt) | 1.1kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 160V | |
| Impedance(Zzk) | 6.5kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 100nA@121.6V | |
| Impedance(Zzt) | 1.1kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 160V | |
| Impedance(Zzk) | 6.5kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Zener voltage 110V ~ 330V
- Glass passivated junction
- Halogen-free version available with "-HF" suffix upon request
- Epoxy resin meets UL 94 V-0 flammability rating
- Lead-free finish / RoHS compliant (Note 1) ("P" suffix indicates compliance. See ordering information)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

