Ledil CS16925_STRADA-IP-8MX-DWC2-PC
| Manufacturer | |
| MPN | CS16925_STRADA-IP-8MX-DWC2-PC |
| LCSC Part # | C19981797 |
| Packaging | - |
| Customer # | |
| Key Attributes | Lenses RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Ledil | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Ledil |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
General road lighting beam with excellent mixed illuminance and luminance uniformity. Typically IESNA Type II medium beam. This model is made of polycarbonate (PC).
Features
AI Translation
- Dimensions: 90.0×90.0mm
- Height: 10.1mm
- Mounting: Screw
- Protection Rating: IP66, IP67
- RoHS Compliant
- Optical Results (Simulated): LED SEOUL DC 5050 6V, FWHM/FW 58.0 + 146.0° / 114.0 + 155.0°, Efficiency %, Peak Intensity 0.6 cd/lm, 1 LED per Optic, Light Color White
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.7343 | $ 14.73 |
| 208+ | $ 5.8792 | $ 1222.87 |
| 520+ | $ 5.6833 | $ 2955.32 |
| 988+ | $ 5.5861 | $ 5519.07 |
Standard Packaging52/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Ledil | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Ledil |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
General road lighting beam with excellent mixed illuminance and luminance uniformity. Typically IESNA Type II medium beam. This model is made of polycarbonate (PC).
Features
AI Translation
- Dimensions: 90.0×90.0mm
- Height: 10.1mm
- Mounting: Screw
- Protection Rating: IP66, IP67
- RoHS Compliant
- Optical Results (Simulated): LED SEOUL DC 5050 6V, FWHM/FW 58.0 + 146.0° / 114.0 + 155.0°, Efficiency %, Peak Intensity 0.6 cd/lm, 1 LED per Optic, Light Color White
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

